Toolcraft TO-9627216 JPT Crimp Inserts 0.2-2.5 mm² for Crimping Pliers

Image Representative of Range

Toolcraft TO-9627216 JPT Crimp Inserts 0.2-2.5 mm² for Crimping Pliers

MPN
TO-9627216
Brand
Toolcraft
EAN-13
4064161333434
Order Code
07-8092
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Toolcraft TO-9627216 crimp inset is designed for JPT terminals and can handle wire sizes from 0.2 to 2.5 mm². It offers precision and reliability for electrical crimping tasks. This crimper inset is typically used in automotive and electronic wiring applications.
Type Crimp inset
For Use With JPT Terminal
Length 50.7mm
Crimp area 0.2 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.2mm²
Crimp area AWG 24 up to 13 awg
Crimp area AWG (max.) 24AWG
Crimp area AWG (min.) 13AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 64.1g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot