Toolcraft To-9626409 Ratchet Set Forward Reverse Sizes: 1 4" 1 2" Length 44.5

MPN
TO-9626409
Brand
Toolcraft
EAN-13
4064161332802
Order Code
17-7552
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £91.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 109 availableBack-order availability date - 15/08/2026

Toolcraft TO-9626409 is a ratchet wrench set designed to facilitate efficient mechanical operations. This set includes both 1/4" (6.3 mm) and 1/2" (12.5 mm) sizes, allowing for versatility in varied engineering applications. With a total length of 44.5 cm, this forward and reverse ratchet set is engineered to provide a reliable and durable performance in environments requiring precise torque control. It is particularly suitable for tasks such as automotive repair, machinery maintenance, and assembly operations, where efficient fastening and unfastening are critical. The Toolcraft TO-9626409 ratchet set is a practical tool choice for professionals in need of robust and accurate mechanical manipulation.
Type Forward/reverse ratchet set
Drive Size 1/4in
Dimensions (L x W x H) 44.5 x 18.9 x 5 cm
Height 5cm
Length 44.5cm
Material Chromium-vanadium steel
No. of teeth 72
Weight 4800g
Width 18.9cm

Reviews

Be the first to submit a review

Trustpilot