Toolcraft To-9626403 Ratchet Wrench Forward Reverse 1 4" 13.5 Cm

MPN
TO-9626403
Brand
Toolcraft
EAN-13
4064161332789
Order Code
17-7550
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 15/08/2026

Toolcraft TO-9626403 is a precision-engineered ratchet wrench designed for efficient fastening and loosening operations in various mechanical applications. The tool features a forward and reverse mechanism, facilitating quick directional changes with a simple switch, enhancing its functionality in confined spaces. With a drive size of 1/4 inch (6.3 mm) and an overall length of 13.5 cm, it is particularly suitable for precision assembly and maintenance tasks where accessibility and manoeuvrability are critical. Commonly employed in automotive repair, machine assembly, and general maintenance, this ratchet wrench is built for durability and ease of use, making it an essential tool for professionals requiring reliable performance.
Type Forward/reverse ratchet
Drive Size 1/4in
Dimensions (L x W x H) 13.5 x 2 x 2 cm
Downforce 1/4" (6.3 mm)
Height 2cm
Length 13.5cm
Material Chromium-vanadium steel
No. of teeth 72
Weight 86g
Width 2cm

Reviews

Be the first to submit a review

Trustpilot