TOOLCRAFT TO-9625917 All-purpose scissors 205 mm Red Black

MPN
TO-9625917
Brand
Toolcraft
EAN-13
4064161331812
Order Code
17-7545
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 366 in stock

Toolcraft TO-9625917 designates a robust pair of all-purpose scissors measuring 205 mm in length, featuring a two-tone red and black ergonomic handle. Constructed for durability and precision, these scissors are fitted with sharp blades suitable for a variety of cutting tasks, making them versatile tools appropriate for both domestic and professional environments. The PRODUCT is particularly beneficial in engineering settings where precise cutting of various materials, such as paper, fabric, plastic sheeting, or light metal foil, is required. Designed with user comfort in mind, the handle material provides a secure grip to enhance control and efficiency during use. These scissors exemplify Toolcraft's commitment to quality tools that meet the practical demands of engineers and technical professionals.
Type All-purpose scissors
Length 205mm
Blade Material Stainless steel
Content 1
Handle Material PP

Reviews

Be the first to submit a review

Trustpilot