Toolcraft TO-9625908 Wire Cutter Ergonomic VDE DIN EN 60900 For Round Cable

Image Representative of Range

Toolcraft TO-9625908 Wire Cutter Ergonomic VDE DIN EN 60900 For Round Cable

Order Code:

07-8087

Brand: Toolcraft MPN: TO-9625908 EAN-13: 4064161331782
Qty Unit Price (Ex VAT)
1+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
243 in stock, despatched in 4 working days

The Toolcraft TO-9625908 wire cutter is manufactured to the VDE DIN EN 60900 standard, ensuring safety and durability. It is suitable for cutting round cables with precision and ease. This tool is ideal for electrical installations and maintenance work.
Type Wire cutter
Blade Length 50mm
Length 185mm
Material Stainless steel
Plastic free packaging Plastic-free packaging
Suitable For Round cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot