Toolcraft TO-9625893 Crimp Insert for Sumitomo/Yazaki 0.35-0.5mm²

Image Representative of Range

Toolcraft TO-9625893 Crimp Insert for Sumitomo/Yazaki 0.35-0.5mm²

MPN
TO-9625893
Brand
Toolcraft
EAN-13
4064161331737
Order Code
07-8082
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Toolcraft's crimp inset TO-9625893 is designed for Sumitomo 2.3II / TS90II-Series and Yazaki Terminal 7116-1471. It accommodates wire sizes from 0.35 to 0.5 mm². Ideal for use with Toolcraft pliers, it is typically applied in electrical and automotive wiring tasks.
Type Crimp inset
Length 50.7mm
Crimp area 0.35 up to 0.5mm²
Crimp area (max.) 0.5mm²
Crimp area (min.) 0.35mm²
Crimp area AWG 22 up to 16 awg
Crimp area AWG (max.) 22AWG
Crimp area AWG (min.) 16AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 63g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot