Toolcraft TO-9625890 Crimp Inset Yazaki YES/YESC 0.64x0.64 Unsealed

Image Representative of Range

Toolcraft TO-9625890 Crimp Inset Yazaki YES/YESC 0.64x0.64 Unsealed

MPN
TO-9625890
Brand
Toolcraft
EAN-13
4064161331720
Order Code
07-8081
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Toolcraft's TO-9625890 crimp inset is designed for use with Yazaki YES/YESC unsealed terminals ranging from 0.35 to 0.5 mm². This crimp inset is suitable for Toolcraft brand pliers and ensures precise terminal crimping. It's typically used in automotive and electronic applications to secure wire connections reliably.
Type Crimp inset
For Use With Yazaki YES/YESC 0.64x0.64 Unsealed Terminal
Length 50.7mm
Crimp area 0.35 up to 0.5mm²
Crimp area (max.) 0.5mm²
Crimp area (min.) 0.35mm²
Crimp area AWG 22 up to 20 awg
Crimp area AWG (max.) 22AWG
Crimp area AWG (min.) 20AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 65.4g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot