Toolcraft TO-9625887 Crimp Inserts for 0.35-0.5mm² Yazaki Terminals

Image Representative of Range

Toolcraft TO-9625887 Crimp Inserts for 0.35-0.5mm² Yazaki Terminals

MPN
TO-9625887
Brand
Toolcraft
EAN-13
4064161331713
Order Code
07-8080
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Toolcraft TO-9625887 crimp inset is designed for use with Yazaki YES/YESC 1.5 unsealed terminals. It is compatible with wire sizes from 0.35 to 0.5 mm² and suitable for Toolcraft pliers. Typical applications include automotive and electrical wiring projects.
Type Crimp inset
For Use With Yazaki YES/YESC 1.5 Unsealed Terminal
Length 50.7mm
Crimp area 0.35 up to 0.5mm²
Crimp area (max.) 0.5mm²
Crimp area (min.) 0.35mm²
Crimp area AWG 22 up to 20 awg
Crimp area AWG (max.) 22AWG
Crimp area AWG (min.) 20AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 67.4g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot