Toolcraft TO-9625875 Crimp Insert for 0.35-1 mm² Yazaki YES/YESC Terminals

Image Representative of Range

Toolcraft TO-9625875 Crimp Insert for 0.35-1 mm² Yazaki YES/YESC Terminals

MPN
TO-9625875
Brand
Toolcraft
EAN-13
4064161331676
Order Code
07-8076
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Toolcraft TO-9625875 crimp inset is designed for precision crimping of Yazaki YES/YESC 1.5 sealed terminals. It supports wire sizes from 0.35 up to 1 mm² and is compatible with Toolcraft brand pliers. This crimp inset is ideal for wiring applications in automotive and industrial settings.
Type Crimp inset
For Use With Yazaki YES/YESC 1.5 Sealed Terminal
Length 50.7mm
Crimp area 0.35 up to 1mm²
Crimp area (max.) 1mm²
Crimp area (min.) 0.35mm²
Crimp area AWG 22 up to 16 awg
Crimp area AWG (max.) 22AWG
Crimp area AWG (min.) 16AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 65.7g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot