Toolcraft TO-9625866 Crimp Inserts MCP/SPT 0.2-1 mm² For Pliers

Image Representative of Range

Toolcraft TO-9625866 Crimp Inserts MCP/SPT 0.2-1 mm² For Pliers

MPN
TO-9625866
Brand
Toolcraft
EAN-13
4064161331645
Order Code
07-8073
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Toolcraft TO-9625866 crimp inset is designed for use with Toolcraft pliers, accommodating wire sizes from 0.2 up to 1 mm². This versatile crimp inset is suitable for creating secure electrical connections in automotive and electronic applications. Its design ensures precision contact with MCP 6.3/4.8K & SPT terminals.
Type Crimp inset
For Use With MCP 6.3/4.8K & SPT Contact (SWS)
Length 50.7mm
Crimp area 0.2 up to 1mm²
Crimp area (max.) 1mm²
Crimp area (min.) 0.2mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 62.8g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot