Toolcraft TO-9625860 Crimp Insert MCP 6.3/4.8K for 0.2-2.5mm² Wire

Image Representative of Range

Toolcraft TO-9625860 Crimp Insert MCP 6.3/4.8K for 0.2-2.5mm² Wire

MPN
TO-9625860
Brand
Toolcraft
EAN-13
4064161331621
Order Code
07-8071
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Toolcraft TO-9625860 crimp inset is designed for use with Toolcraft pliers, accommodating wire sizes from 0.2 to 2.5 mm². It features an MCP 6.3/4.8K SPT contact, ideal for secure and reliable electrical connections. Typical applications include automotive and electrical installations.
Type Crimp inset
For Use With MCP 6.3/4.8K SPT Contact
Length 50.7mm
Crimp area 0.2 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.2mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 63.4g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot