Toolcraft TO-9624939 Crimp Inset ST Receptacle 0.5-2.5mm² Pliers-Compatible

Image Representative of Range

Toolcraft TO-9624939 Crimp Inset ST Receptacle 0.5-2.5mm² Pliers-Compatible

MPN
TO-9624939
Brand
Toolcraft
EAN-13
4064161332697
Order Code
07-8068
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Toolcraft TO-9624939 crimp inset ST receptacle contact is designed for wire sizes from 0.5 to 2.5 mm². It is compatible with Toolcraft pliers for precise crimping operations. Typically used in electrical connections, it ensures reliable contact in various wiring projects.
Type Crimp inset
For Use With ST Receptacle Contact
Length 50.7mm
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 61.6g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot