Toolcraft TO-9622704 Cable Cutter Strips Cables up to 10 mm²

Image Representative of Range

Toolcraft TO-9622704 Cable Cutter Strips Cables up to 10 mm²

MPN
TO-9622704
Brand
Toolcraft
EAN-13
4064161330778
Order Code
07-8066
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 245 in stock

The Toolcraft TO-9622704 cable cutter is designed for effective cable stripping, particularly for jackets up to 10 mm². This cable cutting tool is ideal for precision work and durability in electrical applications. It is suitable for use by both professional electricians and DIY enthusiasts.
Type Cable cutter
ESD Safe No
Length 140mm
VDE Safe No
Material Stainless steel
Plastic free packaging Plastic-free packaging
Suitable For Jackets
Weight 65g
Wire hardness cross section (max.) 10mm²

Reviews

Be the first to submit a review

Trustpilot