Toolcraft TO-9621810 Fibre Optic Tool: Cutter Stripper Shears Adjustable

Image Representative of Range

Toolcraft TO-9621810 Fibre Optic Tool: Cutter Stripper Shears Adjustable

MPN
TO-9621810
Brand
Toolcraft
EAN-13
4064161330679
Order Code
07-8065
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £59.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Toolcraft TO-9621810 Fibre optic tool features an integrated cable cutter and a cable stripper capable of handling sizes from 0 up to 25 mm. This versatile tool is ideal for preparing fibre optic cables for installations and maintenance. It's suitable for both professional and DIY applications, ensuring precise and clean cuts for optimal cable performance.
Type Fibre optic tool
Material Stainless steel
Operating range (diameter) 0 up to 25mm
Operating range (diameter) (max.) 25mm
Plastic free packaging Plastic-free packaging
Suitable For PVC tubes
Working area diameter (min.) 0mm

Reviews

Be the first to submit a review

Trustpilot