Toolcraft TO-9616533 Crimp Inset SPT Contact 0.5-4 mm² For Plier

Image Representative of Range

Toolcraft TO-9616533 Crimp Inset SPT Contact 0.5-4 mm² For Plier

MPN
TO-9616533
Brand
Toolcraft
EAN-13
4064161331225
Order Code
07-8061
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Toolcraft TO-9616533 crimp inset SPT receptacle contact is a precision component designed for crimping wire sizes between 0.5 and 4 mm². Engineered for compatibility with Toolcraft pliers, it ensures secure and reliable electrical connections. Typically used in electronic and electrical applications, it enhances efficiency in wiring assemblies.
Type Crimp inset
For Use With SPT Receptacle Contact (SWS)
Length 50.7mm
Crimp area 0.5 up to 4mm²
Crimp area (max.) 4mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 20 up to 11 awg
Crimp area AWG (max.) 20AWG
Crimp area AWG (min.) 11AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 62.2g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot