Toolcraft TO-9616527 Workshop Wire Cutter 180mm Ergonomic Spring-loaded

Image Representative of Range

Toolcraft TO-9616527 Workshop Wire Cutter 180mm Ergonomic Spring-loaded

Order Code:

07-8059

Brand: Toolcraft MPN: TO-9616527 EAN-13: 4064161331201
Qty Unit Price (Ex VAT)
1+ £25.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
456 in stock, despatched in 4 working days

Toolcraft's TO-9616527 Workshop Wire Cutter 180 mm is a robust tool designed for precision cutting. It features durable materials for longevity and sharp blades for clean cuts. Ideal for electrical work, it efficiently slices through various cable types.
Type Wire cutter
ESD Safe No
Length 180mm
VDE Safe No
Edge hardness 60HRC
Material Carbon steel
Plastic free packaging Plastic-free packaging
Range of use Workshop
Wire hardness (max.) soft wire 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot