Toolcraft TO-9612015 Air Gun 1/4 15 Bar Light Design with Hook

Image Representative of Range

Toolcraft TO-9612015 Air Gun 1/4" 15 Bar Light Design with Hook

MPN
TO-9612015
Brand
Toolcraft
EAN-13
4064161327747
Order Code
07-8045
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 245 in stock

Toolcraft manufactures the Toolcraft Air Gun 1/4" (6.3 mm) 15 bar, a reliable pneumatic tool designed for efficient air pressure delivery. It features a sturdy construction and operates efficiently at a maximum pressure of 15 bar. This air gun is ideal for cleaning tasks and light maintenance work in workshops and garages.
Type Air gun
Max. operating pressure 15bar
Noise Power/Pressure 11bar
Plastic free packaging Plastic-free packaging
Tool Holder 1/4" (6.3 mm)
Weight 110g

Reviews

Be the first to submit a review

Trustpilot