Toolcraft TO-9503316 Lead-Free Solder Sn95.5Ag3.9Cu0.6 250g 1mm Reel

Image Representative of Range

Toolcraft TO-9503316 Lead-Free Solder Sn95.5Ag3.9Cu0.6 250g 1mm Reel

MPN
TO-9503316
Brand
Toolcraft
EAN-13
4064161326153
Order Code
07-8026
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

The Toolcraft TO-9503316 is lead-free soldering wire with a composition of Sn95.5Ag3.9Cu0.6. This solder has a diameter of 1 mm and comes in a 250 g reel. It is typically used for electronic soldering applications requiring a reliable, non-lead solution.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn95,5Ag3,9Cu0,6
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot