Toolcraft TO-9503310 Solder Lead-Free Reel Sn955Ag39Cu06 0.7mm 250g

Image Representative of Range

Toolcraft TO-9503310 Solder Lead-Free Reel Sn955Ag39Cu06 0.7mm 250g

MPN
TO-9503310
Brand
Toolcraft
EAN-13
4064161326139
Order Code
07-8024
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £48.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

The Toolcraft TO-9503310 is a lead-free soldering wire, boasting a Sn95.5Ag3.9Cu0.6 alloy composition with a diameter of 0.7 mm. This 250 g reel is optimised for environmentally conscious electronic soldering applications. Typically used in electrical and electronic repairs, it ensures strong, reliable joints with reduced health hazards.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn95,5Ag3,9Cu0,6
Type Wire
Weight 250g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot