Toolcraft TO-9469539 Digital Level 600mm Magnetic 360° Accurate

Image Representative of Range

Toolcraft TO-9469539 Digital Level 600mm Magnetic 360° Accurate

Order Code:

07-8021

Brand: Toolcraft MPN: TO-9469539 EAN-13: 4064161320403
Qty Unit Price (Ex VAT)
1+ £35.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
243 available to back orderBack-order availability date - 28/12/2025

The Toolcraft TO-9469539 Digital Level is a precision tool offering a 360-degree measurement with an accuracy of 1.0 mm/m. It includes a magnet for easy attachment to metal surfaces, making it ideal for construction and carpentry tasks. This digital level is particularly useful for ensuring precise alignment and level measurements in various building projects.
Type Digital level
Length 600mm
Dim (L x W x H) 600 x 28 x 62.5 mm
Height 62.5mm
Level accuracy 1.0mm/m
Material Aluminium
Plastic free packaging Plastic-free packaging
Reading range 360°
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot