Toolcraft TO-9469515 COB LED Headlamp 450lm Li-ion 13h 25m Range

Image Representative of Range

Toolcraft TO-9469515 COB LED Headlamp 450lm Li-ion 13h 25m Range

MPN
TO-9469515
Brand
Toolcraft
EAN-13
4064161320328
Order Code
07-8017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 406 availableBack-order availability date - 28/10/2026

The Toolcraft TO-9469515 COB LED Headlamp is designed for hands-free illumination with 450 lumens of brightness. It features a rechargeable Li-ion battery, ensuring up to 13 hours of continuous use. This headlamp is ideal for outdoor activities, home repairs, and workbench tasks where precise lighting is essential.
Type Headlamp
Batteries 1
Bulb Type COB LED
Dim (L x W x H) 34.5 x 65 x 35 mm
Factory colour Black
Height 35mm
Length 34.5mm
Light Duration (high) 1.5h
Light Duration (low) 13h
Light Duration (max.) 13h
Luminous flux (high) 450lm
Luminous flux (low) 25lm
Luminous flux (medium) 140lm
Material Aluminium
Number of bulbs 1
Operating Voltage 5V
Plastic free packaging Plastic-free packaging
Power supply (LOV) Li-ion rechargeable batteries
Waterproof Yes
Weight 82g
Weight, information incl. rechargeable battery
Width 65mm

Reviews

Be the first to submit a review

Trustpilot