Toolcraft TO-9407067 Digital Microscope 1500x LCD with Polariser

Image Representative of Range

Toolcraft TO-9407067 Digital Microscope 1500x LCD with Polariser

MPN
TO-9407067
Brand
Toolcraft
EAN-13
4064161323268
Order Code
07-8016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £181.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 181 availableBack-order availability date - 04/10/2026

The Toolcraft TO-9407067 digital microscope provides magnification up to 300x using both reflected and transmitted light. It's ideal for detailed inspection tasks in electronics, biology, and material science. This versatile microscope enhances precision and clarity in a range of professional and educational applications.
Type Digital microscope
Magnification 20
Dimensions (L x W x H) 210 x 220 x 323 mm
Height 323mm
Length 210mm
Operating Voltage 5 V via USB
Weight 930g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot