Toolcraft TO-8997039 Handheld Magnifier with LED 2.5x Magnification

Image Representative of Range

Toolcraft TO-8997039 Handheld Magnifier with LED 2.5x Magnification

MPN
TO-8997039
Brand
Toolcraft
EAN-13
4064161311715
Order Code
07-8003
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 599 availableBack-order availability date - 04/12/2026

The Toolcraft TO-8997039 handheld magnifier includes LED lighting and offers 2.5x magnification. This reading aid is ideal for enhancing visibility when examining small text or intricate details. Typical applications include reading fine print or hobby-related close-up work.
Type Handheld magnifier
Magnification 2.5
Illuminated Yes
Length 88mm
Magnifier features incl. LED lighting
Plastic free packaging Plastic-free packaging
Weight 28g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot