Toolcraft TO-8997033 Hot Melt Glue Sticks Ø11mm x 200mm Transparent 2kg 100pcs

Image Representative of Range

Toolcraft TO-8997033 Hot Melt Glue Sticks Ø11mm x 200mm Transparent 2kg 100pcs

MPN
TO-8997033
Brand
Toolcraft
EAN-13
4064161311692
Order Code
07-8001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 407 despatched in 4 working days

Toolcraft TO-8997033 Hot melt glue sticks have a diameter of 11 mm and a length of 200 mm, available in a transparent finish. These glue gun cartridges are ideal for crafting, DIY projects, and light repairs. They are compatible with standard hot glue guns and offer strong and quick adhesion.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 11mm
Length 200mm
Melting Temperature 160°C
Plastic free packaging Plastic-free packaging
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot