Toolcraft TO-8985333 Penlight Battery-Powered Black

Image Representative of Range

Toolcraft TO-8985333 Penlight Battery-Powered Black

MPN
TO-8985333
Brand
Toolcraft
EAN-13
4064161306520
Order Code
07-7987
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 800 in stock

The Toolcraft TO-8985333 Penlight is a battery-powered, black torch with inspection capabilities. It features a bright LED, making it ideal for detailed work in dimly lit areas. This penlight is commonly used by electricians and technicians for precise inspections and switchboard illumination.
Type Penlight
(Ø) 14.7mm
Dim (Ø x H) 14.7 mm x 136.6 mm
Factory colour Black
Height 136.6mm
Illumination Range (high) 63m
LEDs 1
Light Duration (high) 6h
Luminous flux (high) 170lm
Material Aluminium alloy
Operating Voltage 3V
Plastic free packaging Plastic-free packaging
Power supply (LOV) battery-powered
Weight 33g

Reviews

Be the first to submit a review

Trustpilot