Toolcraft TO-8976465 Handheld Magnifier 2x/4x Ø63.5mm Black

Image Representative of Range

Toolcraft TO-8976465 Handheld Magnifier 2x/4x Ø63.5mm Black

MPN
TO-8976465
Brand
Toolcraft
EAN-13
4064161306421
Order Code
07-7985
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 816 availableBack-order availability date - 04/12/2026

The Toolcraft TO-8976465 handheld magnifier offers magnification capabilities of 2x and 4x with a 63.5 mm lens. It is ideal for reading aids, providing clarity and ease in viewing small text or fine details. This black magnifier is a practical tool for everyday reading and detailed examination tasks.
Type Handheld magnifier
Magnification 2x, 4x
Illuminated No
Factory colour Black
Length 151mm
Lens Size 63.5mm
Plastic free packaging Plastic-free packaging
Weight 33g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot