Toolcraft TO-8708859 Electric Pump 9100 ml/min Battery-Operated

Image Representative of Range

Toolcraft TO-8708859 Electric Pump 9100 ml/min Battery-Operated

MPN
TO-8708859
Brand
Toolcraft
EAN-13
4064161294322
Order Code
07-7974
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Toolcraft TO-8708859 is a low voltage pump designed for transferring diesel and fuel oil. It operates at 6 V DC with a flow rate of 9100 ml/min, making it suitable for efficient fuel transfer tasks. This electric pump is ideal for use in automotive, agricultural, and marine applications.
Type Electric diesel & fuel oil pump
Dimensions (L x W x H) 113 x 75 x 520 mm
Height 520mm
Length 113mm
Max. delivery head 1.2m
Max. discharge pressure 0.12bar
Max. feed rate 9100 ml/min
Operating Voltage 6V DC
Weight 350g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot