Toolcraft TO-8705976 ASD-320 Soldering Wire Dispenser 110x81x107mm

Image Representative of Range

Toolcraft TO-8705976 ASD-320 Soldering Wire Dispenser 110x81x107mm

MPN
TO-8705976
Brand
Toolcraft
EAN-13
4064161294308
Order Code
07-7971
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

The Toolcraft ASD-320 Soldering Wire Dispenser is a compact soldering accessory measuring 110 x 81 x 107 mm. Manufactured by Toolcraft, it features a convenient soldering iron holder for organised workstations. Ideal for use in electronics and DIY projects, it ensures easy and efficient dispensing of soldering wire.
Type Soldering iron holder
For Use With Toolcraft
Dimensions (L x W x H) 110 x 81 x 107 mm
Height 107mm
Length 110mm
Weight 365g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot