Toolcraft TO-8701221 Audio Earmuffs SNR 29dB 150hr Battery Adjustable

Image Representative of Range

Toolcraft TO-8701221 Audio Earmuffs SNR 29dB 150hr Battery Adjustable

MPN
TO-8701221
Brand
Toolcraft
EAN-13
4064161293561
Order Code
07-7966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

Toolcraft TO-8701221 Audio Input Earmuffs provide 29 dB noise reduction for effective ear protection. These ear caps feature audio input capabilities, making them ideal for workplace safety where communication is essential. Suitable for use as personal protective equipment, they are commonly utilised in noisy environments to safeguard hearing while allowing audio connectivity.
Type Protective ear caps
Single Number Rating 29dB
Colour Olive green
EN Standard EN 352-1

Reviews

Be the first to submit a review

Trustpilot