Toolcraft TO-8659911 Crimp Die JPT 2.8K for 0.5-2.5 mm² PZ-500 Pliers

Image Representative of Range

Toolcraft TO-8659911 Crimp Die JPT 2.8K for 0.5-2.5 mm² PZ-500 Pliers

MPN
TO-8659911
Brand
Toolcraft
EAN-13
4064161259673
Order Code
07-7956
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Toolcraft TO-8659911 Crimp Die is designed for precise crimping of JPT 2.8K contacts, ranging from 0.5 to 2.5 mm². Manufactured by Toolcraft, this crimp die is compatible with Toolcraft PZ-500 pliers and ensures efficient electrical connections. It is ideal for use in automotive, telecommunications, and general electrical applications.
Type Crimp die
For Use With JPT 2.8K Contact
Length 34mm
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 20 up to 14 awg
Crimp area AWG (max.) 20AWG
Crimp area AWG (min.) 14AWG
Height 10mm
Plastic free packaging Plastic-free packaging
Suited for model PZ-500
Weight 50.5g
Width 50.7mm

Reviews

Be the first to submit a review

Trustpilot