Toolcraft TO-8578956 Floor Jack 2t Hydraulic Lift 135-335mm 2000kg Capacity

Image Representative of Range

Toolcraft TO-8578956 Floor Jack 2t Hydraulic Lift 135-335mm 2000kg Capacity

MPN
TO-8578956
Brand
Toolcraft
EAN-13
4064161255415
Order Code
07-7945
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 297 in stock

The Toolcraft TO-8578956 is a compact floor jack with a 2-tonne lifting capacity. Its working height ranges from 135 to 335 mm, making it suitable for various lifting tasks. This floor jack is ideal for automotive maintenance and repair applications.
Type Floor Jack
Load Capacity 2tonne
Colour Black, Red
Dimensions (L x W x H) 440 x 200 x 135 mm
Height 135mm
Length 440mm
Operating height (max.) 335mm
Tyre Width 17mm
Weight 8.7kg
Width 200mm
Working Height (min.) 135mm

Reviews

Be the first to submit a review

Trustpilot