Toolcraft TO-8476518 Tool Box 47L Aluminium Case 570x273x374mm

Image Representative of Range

Toolcraft TO-8476518 Tool Box 47L Aluminium Case 570x273x374mm

Order Code:

07-7939

Brand: Toolcraft MPN: TO-8476518 EAN-13: 4064161250403
Qty Unit Price (Ex VAT)
1+ £79.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Toolcraft TO-8476518 Tool box offers durable tool storage with dimensions of 570 x 273 x 374 mm. Its robust construction makes it ideal for both professional and DIY use. This tool box ensures organised and secure storage for a variety of tools.
Type Tool box
Height 374mm
Length 570mm
Width 273mm
Material Aluminium
Dim (L x W x H) 570 x 273 x 374 mm
Factory colour Silver
Inside height 351mm
Inside Width 245mm
Internal depth 551mm
Plastic free packaging Plastic-free packaging
Volume 47l

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot