Toolcraft TO-8394084 Vacuum Pipette 12x136.5mm For Small Electronics

Image Representative of Range

Toolcraft TO-8394084 Vacuum Pipette 12x136.5mm For Small Electronics

MPN
TO-8394084
Brand
Toolcraft
EAN-13
4064161247090
Order Code
07-7932
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 501 in stock

The Toolcraft ASP-226 Vacuum pipette, measuring 12 mm in diameter and 136.5 mm in height, is a precision tool designed for handling small components. Made by Toolcraft, it is a key accessory used in soldering applications and other delicate assembly tasks. Its design aids in the efficient and safe manipulation of tiny parts in electronics and intricate repair work.
Type Vacuum pipette
For Use With Toolcraft
Diameter 12mm
Dimensions (Ø x H) 12 mm x 136.5 mm
Height 136.5mm
Temperature Range 0 °C - 40°C
Weight 25g

Reviews

Be the first to submit a review

Trustpilot