Toolcraft TO-8381007 Ferrules 6-16mm² For Toolcraft PZ-500 Pliers

Image Representative of Range

Toolcraft TO-8381007 Ferrules 6-16mm² For Toolcraft PZ-500 Pliers

MPN
TO-8381007
Brand
Toolcraft
EAN-13
4064161246802
Order Code
07-7930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Toolcraft PLE-0F crimp inset is designed for use with Toolcraft PZ-500 pliers and supports ferrules ranging from 6 to 16 mm². It features precise crimping capability, ensuring secure wire connections. Commonly used in electrical applications, this crimp insert ensures reliable performance in complex wiring tasks.
Type Crimp inset
For Use With Ferrules
Length 34mm
Crimp area 6 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 6mm²
Crimp area AWG 6 up to 10 awg
Crimp area AWG (max.) 6AWG
Crimp area AWG (min.) 10AWG
Height 12.6mm
Plastic free packaging Plastic-free packaging
Suited for model PZ-500
Weight 68g
Width 50.7mm

Reviews

Be the first to submit a review

Trustpilot