Toolcraft TO-8204253 CL2500 LED Work Light 2480 lm 3 Brightness Levels

Image Representative of Range

Toolcraft TO-8204253 CL2500 LED Work Light 2480 lm 3 Brightness Levels

MPN
TO-8204253
Brand
Toolcraft
EAN-13
4064161241531
Order Code
07-7924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Toolcraft SMD LED Work Light CL2500 / TAWB-200 2480 lm TO-8204253 features a rechargeable, handheld design ideal for workshops. With a brightness of 2480 lumens, this versatile work light ensures excellent illumination in various environments. Typical applications include automotive repairs, construction sites, and general maintenance tasks.
Type Work light
Bulb Type SMD LED
Dim (L x W x H) 220 x 250 x 270 mm
Factory colour Black/red
Height 270mm
LEDs 30
Length 220mm
Luminous flux (high) 2480lm
Luminous flux (low) 900lm
Luminous flux (medium) 1500lm
Plastic free packaging Plastic-free packaging
Total luminous flux 2480lm
Weight 1.7kg
Weight, information without rechargeable battery
Width 250mm

Reviews

Be the first to submit a review

Trustpilot