Toolcraft TO-8193912 Screw Locking Varnish 10ml High Strength Corrosion-Proof

Image Representative of Range

Toolcraft TO-8193912 Screw Locking Varnish 10ml High Strength Corrosion-Proof

Order Code:

07-7922

Brand: Toolcraft MPN: TO-8193912 EAN-13: 4064161240459
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Toolcraft TO-8193912 screw locking varnish is a high-strength adhesive designed to secure threaded components. This thread sealant prevents loosening due to vibration, making it ideal for use in mechanical assemblies. The 10 ml bottle ensures precision application and is suitable for both professional and DIY projects.
Type Screw locking varnish
Strength High
Volume 10ml
Heat resistance -55 to +180°C
Max. temperature 180°C
Min. temperature -55°C
Processing time Solid after 5 - 1 min. · Rock solid after 1 - 3 hrs
Thread Type Up to M20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot