Toolcraft TO-8193909 Screw Lock Varnish Medium Strength 50ml Vibration-Proof

Image Representative of Range

Toolcraft TO-8193909 Screw Lock Varnish Medium Strength 50ml Vibration-Proof

MPN
TO-8193909
Brand
Toolcraft
EAN-13
4064161240442
Order Code
07-7921
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Toolcraft TO-8193909 is a medium-strength screw locking varnish, ideal for preventing loosening due to vibration. This adhesive is commonly used for thread locking and sealing applications in mechanisms. The 50 ml bottle provides ample varnish for various assembly needs, offering reliable and versatile performance.
Type Screw locking varnish
Strength Medium
Volume 50ml
Heat resistance -55 - +180°C
Maximum Temperature 180°C
Min. temperature -55°C
Processing time Solid after 5 - 15 min. · Rock solid after 12 - 24 hrs

Reviews

Be the first to submit a review

Trustpilot