Toolcraft TO-8192499 Screw Locking Varnish High Strength 50ml Corrosion Proof

Image Representative of Range

Toolcraft TO-8192499 Screw Locking Varnish High Strength 50ml Corrosion Proof

MPN
TO-8192499
Brand
Toolcraft
EAN-13
4064161241289
Order Code
07-7920
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

Toolcraft TO-8192499 screw locking varnish is a high-strength adhesive designed to secure threaded components. This 50 ml bottle provides reliable thread sealant properties to prevent loosening due to vibrations. Ideal for use in mechanical assemblies and machinery maintenance.
Type Screw locking varnish
Strength High
Volume 50ml
Heat resistance -55 to +180°C
Maximum Temperature 180°C
Min. temperature -55°C
Processing time Solid after 5 - 15 min. · Rock solid after 1 - 3 hrs

Reviews

Be the first to submit a review

Trustpilot