Toolcraft TO-8117784 T-Handle Ratchet 1/4 & 3/8 Versatile Use

Image Representative of Range

Toolcraft TO-8117784 T-Handle Ratchet 1/4" & 3/8" Versatile Use

MPN
TO-8117784
Brand
Toolcraft
EAN-13
4064161237572
Order Code
07-7918
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £19.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

The Toolcraft TO-8117784 T-handle ratchet 1/4"–3/8" is a versatile hand tool suitable for various socket wrench sets. Featuring a convenient T-handle design, it allows for improved torque and control during use. This ratchet is ideal for mechanics and DIY enthusiasts handling diverse fastening tasks.
Type T-handle ratchet
Dim (L x W) 238 mm x 138 mm
Length 238mm
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Spanner size (inch) 1/4in
Weight 330g
Width 138mm

Reviews

Be the first to submit a review

Trustpilot