Toolcraft TO-7875681 PLE-0C Crimp Bits for PZ-500 0.5-6mm² Terminals

Image Representative of Range

Toolcraft TO-7875681 PLE-0C Crimp Bits for PZ-500 0.5-6mm² Terminals

MPN
TO-7875681
Brand
Toolcraft
EAN-13
4064161234205
Order Code
07-7906
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

Toolcraft's PLE-0C crimping bits are designed for the PZ-500 pliers and cater to crimp areas between 0.5 and 6 mm². These crimp inserts are ideal for efficiently connecting blade terminals, ensuring secure electrical connections. Typical applications include electrical wiring tasks in automotive and industrial settings.
Type Crimp inset
For Use With Blade terminals
Length 34mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 20 up to 10 awg
Crimp area AWG (max.) 20AWG
Crimp area AWG (min.) 10AWG
Height 11.4mm
Plastic free packaging Plastic-free packaging
Suited for model PZ-500
Weight 62g
Width 50.5mm

Reviews

Be the first to submit a review

Trustpilot