Toolcraft TO-7873785 Wood Chisel Set 6pc Steel Edges Wooden Handles Boxed

Image Representative of Range

Toolcraft TO-7873785 Wood Chisel Set 6pc Steel Edges Wooden Handles Boxed

MPN
TO-7873785
Brand
Toolcraft
EAN-13
4064161233161
Order Code
07-7905
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £28.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 363 in stock

The Toolcraft TO-7873785 is a set of wooden chisels designed for precision woodworking tasks. With six pieces included, this versatile kit is ideal for carving, cutting, and shaping wood. Made by Toolcraft, these chisels are suitable for both amateur craftsmen and professional carpenters.
Type Wood chisel
Blade Width 232mm
Length 290mm
Material hardness 57-62HRC
Plastic free packaging Plastic-free packaging
Weight 1.17kg

Reviews

Be the first to submit a review

Trustpilot