Toolcraft TO-7873782 Steel File Set 6pcs 370mm Non-Slip Rubber Grips

Image Representative of Range

Toolcraft TO-7873782 Steel File Set 6pcs 370mm Non-Slip Rubber Grips

MPN
TO-7873782
Brand
Toolcraft
EAN-13
4064161233154
Order Code
07-7904
Country of Origin
China

Discontinued


The Toolcraft TO-7873782 is a versatile 6-piece steel file set with a length of 370 mm. It is designed for precision shaping and smoothing of metal, wood, or plastic surfaces. Ideal for use in woodworking, metalworking, and general craft applications.
Type File set
Length 370mm
Shape Various
Dim (L x W x H) 370 x 240 x 40 mm
Height 40mm
Plastic free packaging Plastic-free packaging
Width 240mm

Trustpilot