Christmas Opening Hours and Delivery Dates here
Toolcraft TO-7870761 One-handed Clamp Set 4pcs 15cm & 30cm Span

Image Representative of Range

Toolcraft TO-7870761 One-handed Clamp Set 4pcs 15cm & 30cm Span

Order Code:

07-7903

Brand: Toolcraft MPN: TO-7870761 EAN-13: 4064161234182
Qty Unit Price (Ex VAT)
1+ £36.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 15/01/2026

The Toolcraft TO-7870761 Clamp set includes four one-handed clamps, measuring 15 cm and 30 cm, with a maximum span width of 300 mm. This set is ideal for securing materials quickly and efficiently due to its ergonomic design and reliable grip. Common applications include woodworking, DIY projects, and general home repairs.
Type Clamp set
Jaw Opening 300mm
(Ø) 5mm
Nosing 59mm
Plastic free packaging Plastic-free packaging
Spreading range 160-260 mm, 160-410mm
Tension 450N
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot