Toolcraft TO-7859271 Universal Outdoor Case Adjustable Foam Waterproof

Image Representative of Range

Toolcraft TO-7859271 Universal Outdoor Case Adjustable Foam Waterproof

MPN
TO-7859271
Brand
Toolcraft
EAN-13
4064161229379
Order Code
07-7899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Toolcraft TO-7859271 is a robust, universal outdoor case measuring 420 x 330 x 174 mm, designed for versatile applications. This empty toolbox provides durable protection for tools and equipment in outdoor conditions. Ideal for professionals and hobbyists alike, its sturdy construction ensures safety during transport and storage.
Type Outdoor case
Height 174mm
Length 420mm
Width 330mm
Colour Black
Material Polypropylene
Car phone holder features Splashproof
Dim (L x W x H) 420 x 330 x 174 mm
Factory colour Black
Inside height 152mm
Inside Width 371mm
Internal depth 258mm
IP Rating IP67
Max. load Capacity 20kg
Plastic free packaging Plastic-free packaging
Range of uses Universal
Volume 14.55l
Weight 2.69kg

Reviews

Be the first to submit a review

Trustpilot