Toolcraft TO-7850262 Screwdriver Set 9-Piece Ideal for Precision Jobs

Image Representative of Range

Toolcraft TO-7850262 Screwdriver Set 9-Piece Ideal for Precision Jobs

MPN
TO-7850262
Brand
Toolcraft
EAN-13
4064161227252
Order Code
07-7893
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The Toolcraft screwdriver set is a collection of 9 assorted handheld tools designed for precision and versatility. This set includes Slot, Phillips, and Star screwdrivers, catering to a range of DIY or professional repair tasks. Ideal for working on electronics, home improvement projects, and mechanical maintenance.
Type Screwdriver Sets
Number of Pieces 9
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Blade Length 50mm
Dim (L x W x H) 180 x 130 x 30 mm
Height 30mm
Length 180mm
Material properties hardened
Plastic free packaging Plastic-free packaging
Weight 208g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot