Toolcraft TO-7838469 SMD LED Rechargeable Headlamp 2000 lm USB-C®

Image Representative of Range

Toolcraft TO-7838469 SMD LED Rechargeable Headlamp 2000 lm USB-C®

MPN
TO-7838469
Brand
Toolcraft
EAN-13
4064161223599
Order Code
07-7884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 372 availableBack-order availability date - 28/10/2026

The Toolcraft TO-7838469 SMD LED headlamp is a rechargeable device with a brightness of 2000 lumens and a runtime of 200 hours. It is suitable for a variety of applications, including outdoor activities and work environments requiring hands-free lighting. This headlamp is designed for both amateur and professional users seeking reliable and efficient illumination.
Type Headlamp
Batteries 1
Bulb Type SMD LED
Dim (L x W x H) 27 x 127 x 25 mm
Factory colour Black
Height 25mm
Illumination Range (high) 155m
Length 27mm
Light Duration (high) 1.5h
Light Duration (low) 200h
Light Duration (max.) 200h
Luminous flux (high) 2000lm
Luminous flux (low) 6lm
Material Aluminium alloy
Number of bulbs 1
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Waterproof Yes
Weight 185g
Weight, information incl. rechargeable battery
Width 127mm

Reviews

Be the first to submit a review

Trustpilot