Toolcraft TO-7827786 Crimper Set 280mm Incl. Crimp Set & Case

Image Representative of Range

Toolcraft TO-7827786 Crimper Set 280mm Incl. Crimp Set & Case

MPN
TO-7827786
Brand
Toolcraft
EAN-13
4064161223216
Order Code
07-7878
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Toolcraft TO-7827786 Crimper Set includes a 280 mm crimper and a comprehensive crimp set housed in a sturdy case. Manufactured by Toolcraft, this tool is ideal for electrical and mechanical crimping tasks. It is typically used for connecting wires and securing terminals in various engineering applications.
Type Crimper set
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 280mm
Material Carbon steel
Plastic free packaging Plastic-free packaging
Weight 0.995kg

Reviews

Be the first to submit a review

Trustpilot