Toolcraft TO-7762929 Professional Tool Kit 50-Piece with Digital Multimeter

Image Representative of Range

Toolcraft TO-7762929 Professional Tool Kit 50-Piece with Digital Multimeter

MPN
TO-7762929
Brand
Toolcraft
EAN-13
4064161218878
Order Code
07-7874
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 543 in stock

The Toolcraft TO-7762929 tool kit offers a comprehensive collection of 50 pieces designed for both electrical contractors and DIY enthusiasts. It includes a digital multimeter, the VOLTCRAFT VC-22, ideal for measuring voltage, current, and resistance accurately. This toolkit is suitable for electrical repairs, installations, and general household maintenance tasks.
Type Tool kit
Car phone holder features Bag
Dim (L x W x H) 350 x 225 x 65 mm
Height 65mm
Length 350mm
Material Polyamide
Plastic free packaging Plastic-free packaging
Weight 2.06kg
Width 225mm

Reviews

Be the first to submit a review

Trustpilot