Toolcraft TO-7746852 Storage Case IP67 500x410x190mm Foam Insert Customisable

Image Representative of Range

Toolcraft TO-7746852 Storage Case IP67 500x410x190mm Foam Insert Customisable

MPN
TO-7746852
Brand
Toolcraft
EAN-13
4064161218106
Order Code
07-7865
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 297 in stock

The Toolcraft TO-7746852 is an IP67-rated toolbox measuring 500 x 410 x 190 mm. This empty outdoor case is designed to protect tools from dust and water, making it ideal for rugged environments. It is typically used for safe transport and storage of tools in challenging conditions.
Type Outdoor case
Height 190mm
Length 500mm
Width 410mm
Colour Black
Material Polypropylene
Dim (L x W x H) 500 x 410 x 190 mm
Inside height 160mm
Inside Width 325mm
Internal depth 450mm
Max. load Capacity 25kg
Plastic free packaging Plastic-free packaging
Volume 23.4l
Weight 4.7kg

Reviews

Be the first to submit a review

Trustpilot