Toolcraft TO-7746843 Protective Case 250x270x125mm Foam Inserts Custom Fit

Image Representative of Range

Toolcraft TO-7746843 Protective Case 250x270x125mm Foam Inserts Custom Fit

MPN
TO-7746843
Brand
Toolcraft
EAN-13
4064161217925
Order Code
07-7863
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,213 in stock

The Toolcraft TO-7746843 is an empty toolbox measuring 250 x 270 x 125 mm. It's designed for organising and transporting various tools, featuring robust construction ideal for outdoor use. This outdoor case is perfect for professionals and DIY enthusiasts needing secure and reliable tool storage.
Type Outdoor case
Height 125mm
Length 250mm
Width 270mm
Colour Black
Material Polypropylene
Dim (L x W x H) 250 x 270 x 125 mm
Inside height 110mm
Inside Width 235mm
Internal depth 180mm
Max. load Capacity 10kg
Plastic free packaging Plastic-free packaging
Volume 4.6l
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot